Direct
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar



PDZ8.2B,115 | |
|---|---|
DigiKey Part Number | 1727-5158-2-ND - Tape & Reel (TR) 1727-5158-1-ND - Cut Tape (CT) 1727-5158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ8.2B,115 |
Description | DIODE ZENER 8.2V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05030 € | 5,03 € |
| 500 | 0,03644 € | 18,22 € |
| 1.000 | 0,03194 € | 31,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02620 € | 78,60 € |
| 6.000 | 0,02329 € | 139,74 € |
| 9.000 | 0,02180 € | 196,20 € |
| 15.000 | 0,02013 € | 301,95 € |
| 21.000 | 0,01914 € | 401,94 € |
| 30.000 | 0,01818 € | 545,40 € |
| 75.000 | 0,01606 € | 1.204,50 € |
| 150.000 | 0,01476 € | 2.214,00 € |
| 300.000 | 0,01366 € | 4.098,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |







