
MMSZ5237BT1G | |
|---|---|
DigiKey Part Number | MMSZ5237BT1GOSTR-ND - Tape & Reel (TR) MMSZ5237BT1GOSCT-ND - Cut Tape (CT) MMSZ5237BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237BT1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5237BT1G Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-AU_R1_000A1 | Panjit International Inc. | 1.880 | 3757-MMSZ5237B-AU_R1_000A1CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05390 € | 5,39 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03422 € | 34,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02598 € | 77,94 € |
| 6.000 | 0,02310 € | 138,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |









