


DDZ8V2C-7 | |
|---|---|
DigiKey Part Number | DDZ8V2CDITR-ND - Tape & Reel (TR) DDZ8V2CDICT-ND - Cut Tape (CT) DDZ8V2CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2C-7 |
Description | DIODE ZENER 8.24V 470MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.24 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,03110 € | 15,55 € |
| 1.000 | 0,02850 € | 28,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02332 € | 69,96 € |
| 6.000 | 0,02325 € | 139,50 € |
| 9.000 | 0,02151 € | 193,59 € |
| 300.000 | 0,02040 € | 6.120,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










