
TLV387DBVR | |
|---|---|
DigiKey Part Number | 296-TLV387DBVRTR-ND - Tape & Reel (TR) 296-TLV387DBVRCT-ND - Cut Tape (CT) 296-TLV387DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV387DBVR |
Description | ULTRA-HIGH PRECISION, ZERO-DRIFT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV387DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 570µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,90840 € | 22,71 € |
| 100 | 0,80750 € | 80,75 € |
| 250 | 0,75932 € | 189,83 € |
| 500 | 0,73028 € | 365,14 € |
| 1.000 | 0,70640 € | 706,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67687 € | 2.030,61 € |
| 6.000 | 0,66243 € | 3.974,58 € |
| 9.000 | 0,65519 € | 5.896,71 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |






