Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV387DBVT

DigiKey Part Number
296-TLV387DBVTTR-ND - Tape & Reel (TR)
296-TLV387DBVTCT-ND - Cut Tape (CT)
296-TLV387DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV387DBVT
Description
ULTRA-HIGH PRECISION, ZERO-DRIFT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV387DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.8V/µs
Gain Bandwidth Product
5.7 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
1 µV
Current - Supply
570µA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,77500 €17,75 €
251,62320 €40,58 €
1001,45730 €145,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,37816 €344,54 €
5001,33048 €665,24 €
7501,30657 €979,93 €
1.2501,28010 €1.600,12 €
1.7501,26463 €2.213,10 €
2.5001,24976 €3.124,40 €
6.2501,21772 €7.610,75 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €