Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade

Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16LT1G | onsemi | 28.637 | BZX84B16LT1GOSCT-ND | 0,18000 € | Similar |
| BZX84C16LT1G | onsemi | 30.246 | BZX84C16LT1GOSCT-ND | 0,14000 € | Similar |
| MMBZ5246BLT1G | onsemi | 14.367 | MMBZ5246BLT1GOSCT-ND | 0,15000 € | Similar |
| SZBZX84B16LT1G | onsemi | 0 | SZBZX84B16LT1GOSCT-ND | 0,20000 € | Similar |
| SZBZX84C16ET1G | onsemi | 18.636 | SZBZX84C16ET1GOSCT-ND | 0,20000 € | Similar |





