
MMBZ5246BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5246BS-FDITR-ND - Tape & Reel (TR) MMBZ5246BS-FDICT-ND - Cut Tape (CT) MMBZ5246BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246BS-7-F |
Description | DIODE ZENER ARRAY 16V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 16 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 16 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMBZ5246ELT1G | onsemi | 24.000 | 488-SZMMBZ5246ELT1GCT-ND | 0,09349 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13830 € | 13,83 € |
| 500 | 0,10286 € | 51,43 € |
| 1.000 | 0,09140 € | 91,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07683 € | 230,49 € |
| 6.000 | 0,06947 € | 416,82 € |
| 9.000 | 0,06572 € | 591,48 € |
| 15.000 | 0,06151 € | 922,65 € |
| 21.000 | 0,05901 € | 1.239,21 € |
| 30.000 | 0,05658 € | 1.697,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

