
MMBZ5246B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5246B-FDITR-ND - Tape & Reel (TR) MMBZ5246B-FDICT-ND - Cut Tape (CT) MMBZ5246B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246B-7-F |
Description | DIODE ZENER 16V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5246B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04588 € | 22,94 € |
| 1.000 | 0,04029 € | 40,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03317 € | 99,51 € |
| 6.000 | 0,02958 € | 177,48 € |
| 9.000 | 0,02774 € | 249,66 € |
| 15.000 | 0,02567 € | 385,05 € |
| 21.000 | 0,02445 € | 513,45 € |
| 30.000 | 0,02326 € | 697,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


