
BZX84C16LT1G | |
|---|---|
DigiKey Part Number | BZX84C16LT1GOSTR-ND - Tape & Reel (TR) BZX84C16LT1GOSCT-ND - Cut Tape (CT) BZX84C16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16LT1G |
Description | DIODE ZENER 16V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C16LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05170 € | 5,17 € |
| 500 | 0,03748 € | 18,74 € |
| 1.000 | 0,03282 € | 32,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02490 € | 74,70 € |
| 6.000 | 0,02212 € | 132,72 € |
| 9.000 | 0,02070 € | 186,30 € |
| 15.000 | 0,01910 € | 286,50 € |
| 21.000 | 0,01816 € | 381,36 € |
| 30.000 | 0,01723 € | 516,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








