Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84B16LT1G | |
|---|---|
DigiKey Part Number | SZBZX84B16LT1GOSTR-ND - Tape & Reel (TR) SZBZX84B16LT1GOSCT-ND - Cut Tape (CT) SZBZX84B16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B16LT1G |
Description | DIODE ZENER 16V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B16LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,05468 € | 27,34 € |
| 1.000 | 0,04814 € | 48,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03685 € | 110,55 € |
| 6.000 | 0,03294 € | 197,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








