Similar
Direct
Similar
Similar
Similar
Similar
Similar

MC74VHCT541AMELG | |
|---|---|
DigiKey Part Number | MC74VHCT541AMELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT541AMELG |
Description | IC BUFF 4.5V/5.5V SOEIAJ-20 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20 |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT541AMELG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT541ADTRG | onsemi | 2.224 | MC74VHCT541ADTRGOSCT-ND | 0,76000 € | Similar |
| SN74LV541ATNSR | Texas Instruments | 624 | 296-28671-1-ND | 0,98000 € | Direct |
| 74AHCT541D,118 | Nexperia USA Inc. | 3.770 | 1727-4058-1-ND | 0,41000 € | Similar |
| SN74AHCT541DW | Texas Instruments | 33 | 296-26423-5-ND | 0,93000 € | Similar |
| SN74AHCT541DWR | Texas Instruments | 6.822 | 296-4754-1-ND | 0,71000 € | Similar |





