


SN74AHCT541DWR | |
|---|---|
DigiKey Part Number | 296-4754-2-ND - Tape & Reel (TR) 296-4754-1-ND - Cut Tape (CT) 296-4754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45880 € | 11,47 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,37608 € | 94,02 € |
| 500 | 0,35996 € | 179,98 € |
| 1.000 | 0,35760 € | 357,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33581 € | 671,62 € |
| 4.000 | 0,32684 € | 1.307,36 € |
| 6.000 | 0,32235 € | 1.934,10 € |
| 10.000 | 0,31737 € | 3.173,70 € |
| 14.000 | 0,31446 € | 4.402,44 € |
| 20.000 | 0,31166 € | 6.233,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



