Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74AHCT541IDWREP | |
|---|---|
DigiKey Part Number | 296-19503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541IDWREP |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541IDWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT541D,118 | Nexperia USA Inc. | 3.770 | 1727-4058-1-ND | 0,41000 € | Upgrade |
| 74VHCT541D,118 | Nexperia USA Inc. | 1.783 | 1727-6728-1-ND | 0,52000 € | Upgrade |
| 74AHCT541D-Q100J | Nexperia USA Inc. | 1.990 | 1727-74AHCT541D-Q100JCT-ND | 0,50000 € | Similar |
| 74VHCT541D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHCT541D-Q100JTR-ND | 0,29030 € | Similar |
| 74VHCT541AMX | onsemi | 0 | 74VHCT541AMXCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,59287 € | 3.185,74 € |
| Unit Price without VAT: | 1,59287 € |
|---|---|
| Unit Price with VAT: | 1,89552 € |




