
SN74AHCT541NSR | |
|---|---|
DigiKey Part Number | 296-13145-2-ND - Tape & Reel (TR) 296-13145-1-ND - Cut Tape (CT) 296-13145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541NSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58240 € | 14,56 € |
| 100 | 0,51360 € | 51,36 € |
| 250 | 0,48080 € | 120,20 € |
| 500 | 0,46268 € | 231,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43129 € | 862,58 € |
| 4.000 | 0,42025 € | 1.681,00 € |
| 6.000 | 0,41472 € | 2.488,32 € |
| 10.000 | 0,40859 € | 4.085,90 € |
| 14.000 | 0,40501 € | 5.670,14 € |
| 20.000 | 0,40157 € | 8.031,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


