Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

MC74VHC541DTR2 | |
|---|---|
DigiKey Part Number | MC74VHC541DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC541DTR2 |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC541DTR2 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC541MTC | onsemi | 1.472 | 74VHC541MTC-ND | 0,63000 € | Direct |
| 74VHC541MTCX | onsemi | 1.099 | 74VHC541MTCXCT-ND | 0,63000 € | Direct |
| MC74VHC541DTR2G | onsemi | 4.077 | MC74VHC541DTR2GOSCT-ND | 0,65000 € | Direct |
| 74AHC541PW,118 | Nexperia USA Inc. | 2.300 | 1727-3994-1-ND | 0,28000 € | Direct |
| 74VHC541PW,118 | Nexperia USA Inc. | 1.130 | 1727-4356-1-ND | 0,40000 € | Direct |







