
MC74VHC541DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC541DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC541DTR2GOSCT-ND - Cut Tape (CT) MC74VHC541DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC541DTR2G |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC541DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42000 € | 10,50 € |
| 100 | 0,36820 € | 36,82 € |
| 250 | 0,34348 € | 85,87 € |
| 500 | 0,32856 € | 164,28 € |
| 1.000 | 0,32509 € | 325,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30332 € | 758,30 € |
| 5.000 | 0,29551 € | 1.477,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

