
SN74AHC541DGVR | |
|---|---|
DigiKey Part Number | 296-12740-2-ND - Tape & Reel (TR) 296-12740-1-ND - Cut Tape (CT) 296-12740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541DGVR |
Description | IC BUFF 2V/5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC541PW,118 | Nexperia USA Inc. | 2.300 | 1727-3994-1-ND | 0,28000 € | Similar |
| 74VHC541MTC | onsemi | 1.472 | 74VHC541MTC-ND | 0,63000 € | Similar |
| 74VHC541MTCX | onsemi | 3.599 | 74VHC541MTCXCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34040 € | 8,51 € |
| 100 | 0,29720 € | 29,72 € |
| 250 | 0,27656 € | 69,14 € |
| 500 | 0,26414 € | 132,07 € |
| 1.000 | 0,25390 € | 253,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26046 € | 520,92 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

