
74VHC541MTCX | |
|---|---|
DigiKey Part Number | 74VHC541MTCXTR-ND - Tape & Reel (TR) 74VHC541MTCXCT-ND - Cut Tape (CT) 74VHC541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541MTCX |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC541DTG | onsemi | 1.060 | MC74VHC541DTG-ND | 0,73000 € | Direct |
| 74VHC541PW,118 | Nexperia USA Inc. | 8.410 | 1727-4356-1-ND | 0,40000 € | Direct |
| SN74AHC541PWR | Texas Instruments | 21.422 | 296-1103-1-ND | 0,73000 € | Direct |
| 74AHC541PW-Q100J | Nexperia USA Inc. | 1.440 | 1727-74AHC541PW-Q100JCT-ND | 0,36000 € | Upgrade |
| SN74AHC541QPWRG4Q1 | Texas Instruments | 1.286 | 296-28841-1-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40320 € | 10,08 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,32920 € | 82,30 € |
| 500 | 0,31484 € | 157,42 € |
| 1.000 | 0,31091 € | 310,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29048 € | 726,20 € |
| 5.000 | 0,28294 € | 1.414,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


