
SN74AHC541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47840 € | 11,96 € |
| 100 | 0,42040 € | 42,04 € |
| 250 | 0,39264 € | 98,16 € |
| 500 | 0,37592 € | 187,96 € |
| 1.000 | 0,37395 € | 373,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35083 € | 701,66 € |
| 4.000 | 0,34150 € | 1.366,00 € |
| 6.000 | 0,33684 € | 2.021,04 € |
| 10.000 | 0,33166 € | 3.316,60 € |
| 14.000 | 0,32864 € | 4.600,96 € |
| 20.000 | 0,32573 € | 6.514,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

