MC74LCX04D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 313
Unit Price: 0,52000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 30.185
Unit Price: 0,84000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.057
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.065
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.911
Unit Price: 0,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 50.342
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.515
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 843
Unit Price: 1,21344 €
Datasheet

Similar


Texas Instruments
In Stock: 120.260
Unit Price: 0,43000 €
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX04D

DigiKey Part Number
MC74LCX04DOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX04D
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX04D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.290 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.290In Stock
Ships from Rochester Electronics, LLC