
SN74LVC04ANS | |
|---|---|
DigiKey Part Number | 296-53351-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ANS |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ANS Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.55V |
Series | Input Logic Level - High 1.45V ~ 2.3V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,69780 € | 34,89 € |
| 100 | 0,65950 € | 65,95 € |
| 250 | 0,61896 € | 154,74 € |
| 500 | 0,59450 € | 297,25 € |
| 1.000 | 0,57436 € | 574,36 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

