Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74LVC04AQDREP | |
|---|---|
DigiKey Part Number | 296-18126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC04AQDREP |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04AQDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC04AQDREP | Texas Instruments | 843 | 296-18126-2-ND | 1,20792 € | Parametric Equivalent |
| SN74LVC04AQDRQ1 | Texas Instruments | 120.250 | 296-SN74LVC04AQDRQ1CT-ND | 0,46000 € | Parametric Equivalent |
| 74LVC04AD,118 | Nexperia USA Inc. | 1 | 1727-3087-1-ND | 0,19000 € | Similar |
| MC74LCX04DG | onsemi | 310 | MC74LCX04DGOS-ND | 0,29764 € | Similar |
| MC74LCX04DR2G | onsemi | 9.651 | MC74LCX04DR2GOSCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96970 € | 2.424,25 € |
| Unit Price without VAT: | 0,96970 € |
|---|---|
| Unit Price with VAT: | 1,15394 € |




