MC74HC4852ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.390
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 5,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19347 €
Datasheet

Similar


Texas Instruments
In Stock: 1.877
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.882
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,40000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4852ADTR2

DigiKey Part Number
MC74HC4852ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4852ADTR2
Description
IC SWITCH SP4TX2 400OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-TSSOP
EDA/CAD Models
MC74HC4852ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes