2 Circuit IC Switch 4:1 400Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4852ADTR2G

DigiKey Part Number
488-MC74HC4852ADTR2GTR-ND - Tape & Reel (TR)
488-MC74HC4852ADTR2GCT-ND - Cut Tape (CT)
488-MC74HC4852ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4852ADTR2G
Description
IC SWITCH SP4TX2 400OHM 16TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4852ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24500 €2,45 €
250,21800 €5,45 €
1000,18850 €18,85 €
2500,17456 €43,64 €
5000,16612 €83,06 €
1.0000,15919 €159,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15186 €379,65 €
5.0000,14744 €737,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €

Other Suppliers on DigiKey

10.630In Stock
Ships from Rochester Electronics, LLC