Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4852PW,118 | |
|---|---|
DigiKey Part Number | 1727-6612-2-ND - Tape & Reel (TR) 1727-6612-1-ND - Cut Tape (CT) 1727-6612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4852PW,118 |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,28460 € | 14,23 € |
| 100 | 0,26650 € | 26,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21605 € | 540,12 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |






