2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4852PWR

DigiKey Part Number
296-19254-2-ND - Tape & Reel (TR)
296-19254-1-ND - Cut Tape (CT)
296-19254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4852PWR
Description
IC SWITCH SP4TX2 195OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4852PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 6V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
39ns, 78ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
22pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39000 €3,90 €
250,35000 €8,75 €
1000,30550 €30,55 €
2500,28448 €71,12 €
5000,27174 €135,87 €
1.0000,26657 €266,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25264 €505,28 €
4.0000,24554 €982,16 €
6.0000,24199 €1.451,94 €
10.0000,23805 €2.380,50 €
14.0000,23575 €3.300,50 €
20.0000,23354 €4.670,80 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €