MFR Recommended

SN74HC4852DGVR | |
|---|---|
DigiKey Part Number | 296-19252-2-ND - Tape & Reel (TR) 296-19252-1-ND - Cut Tape (CT) 296-19252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4852DGVR |
Description | IC SWITCH SP4TX2 195OHM 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19278 € | 385,56 € |
| 4.000 | 0,18708 € | 748,32 € |
| 6.000 | 0,18424 € | 1.105,44 € |
| 10.000 | 0,18108 € | 1.810,80 € |
| 14.000 | 0,17923 € | 2.509,22 € |
| 20.000 | 0,17746 € | 3.549,20 € |
| Unit Price without VAT: | 0,19278 € |
|---|---|
| Unit Price with VAT: | 0,22941 € |


