MC74HC164AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 565
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 4.981
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.848
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.934
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.101
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 451
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.966
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.518
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.427
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.811
Unit Price: 0,85000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.713
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.545
Unit Price: 0,56000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC164AD

DigiKey Part Number
MC74HC164AD-ND
Manufacturer
Manufacturer Product Number
MC74HC164AD
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC164AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 43.355 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

43.355In Stock
Ships from Rochester Electronics, LLC