Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CD74HC164MT | |
|---|---|
DigiKey Part Number | 296-32057-2-ND - Tape & Reel (TR) 296-32057-1-ND - Cut Tape (CT) 296-32057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC164MT |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC164MT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC164M96 | Texas Instruments | 841 | 296-14514-1-ND | 0,67000 € | Parametric Equivalent |
| CD74HC164MT | Texas Instruments | 451 | 296-32057-1-ND | 1,06000 € | Parametric Equivalent |
| MC74HC164ADR2G | onsemi | 5.772 | MC74HC164ADR2GOSCT-ND | 0,34000 € | Direct |
| MM74HC164MX | onsemi | 4.826 | MM74HC164MXCT-ND | 0,36000 € | Direct |
| 74HC164D,653 | Nexperia USA Inc. | 12.684 | 1727-2787-1-ND | 0,21000 € | Similar |







