
CD74HC164M96 | |
|---|---|
DigiKey Part Number | 296-14514-2-ND - Tape & Reel (TR) 296-14514-1-ND - Cut Tape (CT) 296-14514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC164M96 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC164M96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC164D | Texas Instruments | 166 | 296-8247-5-ND | 0,85000 € | Similar |
| MC74HC164ADR2G | onsemi | 5.772 | MC74HC164ADR2GOSCT-ND | 0,34000 € | Direct |
| MM74HC164MX | onsemi | 4.826 | MM74HC164MXCT-ND | 0,36000 € | Direct |
| 74HC164D,653 | Nexperia USA Inc. | 12.684 | 1727-2787-1-ND | 0,21000 € | Similar |
| 74HC164S14-13 | Diodes Incorporated | 255 | 31-74HC164S14-13CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37390 € | 37,39 € |
| 250 | 0,34884 € | 87,21 € |
| 500 | 0,33372 € | 166,86 € |
| 1.000 | 0,33031 € | 330,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30812 € | 770,30 € |
| 5.000 | 0,30020 € | 1.501,00 € |
| 7.500 | 0,29623 € | 2.221,72 € |
| 12.500 | 0,29184 € | 3.648,00 € |
| 17.500 | 0,28927 € | 5.062,23 € |
| 25.000 | 0,28680 € | 7.170,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

