
SN74HC164ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC164ANSRTR-ND - Tape & Reel (TR) 296-SN74HC164ANSRCT-ND - Cut Tape (CT) 296-SN74HC164ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164ANSR |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,30536 € | 76,34 € |
| 500 | 0,29182 € | 145,91 € |
| 1.000 | 0,28068 € | 280,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27151 € | 543,02 € |
| 4.000 | 0,26397 € | 1.055,88 € |
| 6.000 | 0,26018 € | 1.561,08 € |
| 10.000 | 0,25600 € | 2.560,00 € |
| 14.000 | 0,25355 € | 3.549,70 € |
| 20.000 | 0,25119 € | 5.023,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

