
SN74HC164DRG3 | |
|---|---|
DigiKey Part Number | 296-27874-2-ND - Tape & Reel (TR) 296-27874-1-ND - Cut Tape (CT) 296-27874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164DRG3 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164DRG3 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC164ADR2G | onsemi | 5.772 | MC74HC164ADR2GOSCT-ND | 0,34000 € | Direct |
| MC74HC164ADG | onsemi | 535 | MC74HC164ADGOS-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50560 € | 12,64 € |
| 100 | 0,44480 € | 44,48 € |
| 250 | 0,41572 € | 103,93 € |
| 500 | 0,39818 € | 199,09 € |
| 1.000 | 0,39716 € | 397,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36852 € | 921,30 € |
| 5.000 | 0,35934 € | 1.796,70 € |
| 7.500 | 0,35474 € | 2.660,55 € |
| 12.500 | 0,34965 € | 4.370,62 € |
| 17.500 | 0,34667 € | 6.066,72 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

