MC74HC02ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.353
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 4.715
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.782
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 668
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.187
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.206
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.806
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.710
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.952
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 94.561
Unit Price: 0,44000 €
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC02ADTR2

DigiKey Part Number
MC74HC02ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC02ADTR2
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC02ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes