
MM74HC02MTCX | |
|---|---|
DigiKey Part Number | MM74HC02MTCXTR-ND - Tape & Reel (TR) MM74HC02MTCXCT-ND - Cut Tape (CT) MM74HC02MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC02MTCX |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC02PW-Q100,118 | Nexperia USA Inc. | 668 | 1727-74HC02PW-Q100,118CT-ND | 0,23000 € | Upgrade |
| SN74HC02APWR | Texas Instruments | 27.009 | 296-SN74HC02APWRCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13610 € | 13,61 € |
| 250 | 0,12556 € | 31,39 € |
| 500 | 0,11918 € | 59,59 € |
| 1.000 | 0,11392 € | 113,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10836 € | 270,90 € |
| 5.000 | 0,10502 € | 525,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

