
74HC02PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC02PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC02PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC02PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC02PW-Q100,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,14130 € | 14,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09907 € | 247,68 € |
| 5.000 | 0,09588 € | 479,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


