NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC02PWR

DigiKey Part Number
296-8206-2-ND - Tape & Reel (TR)
296-8206-1-ND - Cut Tape (CT)
296-8206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC02PWR
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC02PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC02MTConsemi667MM74HC02MTC-ND0,51000 €Direct
MM74HC02MTCRochester Electronics, LLC5.7652156-MM74HC02MTC-ND0,34269 €Direct
74HC02PW-Q100,118Nexperia USA Inc.6681727-74HC02PW-Q100,118CT-ND0,23000 €Upgrade
In-Stock: 11.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23100 €2,31 €
250,20560 €5,14 €
1000,17790 €17,79 €
2500,16452 €41,13 €
5000,15650 €78,25 €
1.0000,14988 €149,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14445 €288,90 €
4.0000,13996 €559,84 €
6.0000,13772 €826,32 €
10.0000,13524 €1.352,40 €
14.0000,13378 €1.872,92 €
20.0000,13239 €2.647,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €