
SN74HC02PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC02PWTTR-ND - Tape & Reel (TR) 296-SN74HC02PWTCT-ND - Cut Tape (CT) 296-SN74HC02PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02PWT |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADTR2G | onsemi | 17.567 | MC74HC02ADTR2GOSCT-ND | 0,27000 € | Direct |
| MM74HC02MTC | onsemi | 667 | MM74HC02MTC-ND | 0,51000 € | Direct |
| MM74HC02MTCX | onsemi | 3.740 | MM74HC02MTCXCT-ND | 0,26000 € | Direct |
| 74HC02PW-Q100,118 | Nexperia USA Inc. | 668 | 1727-74HC02PW-Q100,118CT-ND | 0,23000 € | Upgrade |
| 74HC02PW,118 | Nexperia USA Inc. | 758 | 1727-4061-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54880 € | 13,72 € |
| 100 | 0,48340 € | 48,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45220 € | 113,05 € |
| 500 | 0,43340 € | 216,70 € |
| 750 | 0,42397 € | 317,98 € |
| 1.250 | 0,41354 € | 516,93 € |
| 1.750 | 0,40743 € | 713,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

