MAN6140E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.027
Unit Price: 2,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.345
Unit Price: 2,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.619
Unit Price: 4,57000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,38502 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.224
Unit Price: 6,18000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,22060 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,70008 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 1,45000 €
Datasheet
Image for MAN6140E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6140E

DigiKey Part Number
MAN6140E-ND
Manufacturer
Manufacturer Product Number
MAN6140E
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.7mcd
Wavelength - Peak
697nm
Power Dissipation (Max)
40mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes