
HDSP-K113 | |
|---|---|
DigiKey Part Number | HDSP-K113-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-K113 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.7V 5mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 5mA |
Part Status Active | Millicandela Rating 4.2mcd |
Number of Characters 2 | Wavelength - Peak 645nm |
Size / Dimension 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-K123 | Broadcom Limited | 1.224 | HDSP-K123-ND | 7,89000 € | Parametric Equivalent |
| LTD-6740P | LITEON | 0 | LTD-6740P-ND | 0,74171 € | Similar |
| LTD-6940HR | LITEON | 8.255 | 160-1927-5-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,91843 € | 3.934,74 € |
| Unit Price without VAT: | 4,91843 € |
|---|---|
| Unit Price with VAT: | 5,85293 € |



