Similar

LTD-6740P | |
|---|---|
DigiKey Part Number | LTD-6740P-ND |
Manufacturer | |
Manufacturer Product Number | LTD-6740P |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.95mcd |
Number of Characters 2 | Wavelength - Peak 697nm |
Size / Dimension 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-523A | Broadcom Limited | 3.016 | HDSP-523A-ND | 2,67000 € | Similar |
| HDSP-523E | Broadcom Limited | 1.830 | 516-1207-5-ND | 3,37000 € | Similar |
| HDSP-5523 | Broadcom Limited | 1.609 | 516-1217-5-ND | 5,93000 € | Similar |
| HDSP-K113 | Broadcom Limited | 0 | HDSP-K113-ND | 4,91843 € | Similar |
| HDSP-K123 | Broadcom Limited | 1.224 | HDSP-K123-ND | 7,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74171 € | 741,71 € |
| Unit Price without VAT: | 0,74171 € |
|---|---|
| Unit Price with VAT: | 0,88263 € |





