
HDSP-523A | |
|---|---|
DigiKey Part Number | HDSP-523A-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-523A |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.85V 20mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 6.5mcd |
Number of Characters 2 | Wavelength - Peak 660nm |
Size / Dimension 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 30mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,94500 € | 19,45 € |
| 200 | 1,42165 € | 284,33 € |
| 600 | 1,30523 € | 783,14 € |
| 1.000 | 1,26069 € | 1.260,69 € |
| 2.000 | 1,20835 € | 2.416,70 € |
| 5.000 | 1,15133 € | 5.756,65 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

