
HDSP-5523 | |
|---|---|
DigiKey Part Number | 516-1217-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5523 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Broadcom Limited | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.8mcd |
Number of Characters 2 | Wavelength - Peak 635nm |
Size / Dimension 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 20 | 4,15950 € | 83,19 € |
| 100 | 3,61040 € | 361,04 € |
| 500 | 3,23604 € | 1.618,02 € |
| 1.000 | 3,11445 € | 3.114,45 € |
| 2.000 | 3,01165 € | 6.023,30 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

