Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV321AP5X | |
|---|---|
DigiKey Part Number | LMV321AP5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV321AP5X |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321AP5X Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 34 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321SQ3T2G | onsemi | 16.290 | LMV321SQ3T2GOSCT-ND | 0,18000 € | Similar |
| LMV321IDCKR | Texas Instruments | 8.681 | 296-9568-1-ND | 0,34000 € | Direct |
| APX321SEG-7 | Diodes Incorporated | 7.994 | APX321SEG-7DICT-ND | 0,33000 € | Similar |
| LMV301MG/NOPB | Texas Instruments | 34.225 | LMV301MG/NOPBCT-ND | 1,11000 € | Similar |
| LMV301MGX/NOPB | Texas Instruments | 2.148 | LMV301MGX/NOPBCT-ND | 0,87000 € | Similar |




