LM201AVDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.177
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.388
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.172
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 706
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.413
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 973
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.918
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.000
Unit Price: 1,23000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201AVDR2

DigiKey Part Number
LM201AVDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM201AVDR2
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM201AVDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes