
LM201ADT | |
|---|---|
DigiKey Part Number | 497-15611-2-ND - Tape & Reel (TR) 497-15611-1-ND - Cut Tape (CT) 497-15611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM201ADT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM201ADT Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
Voltage - Input Offset 700 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,66960 € | 66,96 € |
| 250 | 0,62840 € | 157,10 € |
| 500 | 0,60354 € | 301,77 € |
| 1.000 | 0,59413 € | 594,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56147 € | 1.403,67 € |
| 5.000 | 0,54845 € | 2.742,25 € |
| 7.500 | 0,54193 € | 4.064,48 € |
| 12.500 | 0,53471 € | 6.683,88 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

