TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM318MX/NOPB

DigiKey Part Number
LM318MX/NOPBTR-ND - Tape & Reel (TR)
LM318MX/NOPBCT-ND - Cut Tape (CT)
LM318MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM318MX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM318MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
4 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,02500 €10,25 €
250,93120 €23,28 €
1000,82790 €82,79 €
2500,77880 €194,70 €
5000,74908 €374,54 €
1.0000,72467 €724,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69889 €1.747,23 €
5.0000,68335 €3.416,75 €
7.5000,67557 €5.066,77 €
12.5000,66695 €8.336,88 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €