Similar

LM218IDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM218IDRG4Q1TR-ND - Tape & Reel (TR) 296-LM218IDRG4Q1CT-ND - Cut Tape (CT) 296-LM218IDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM218IDRG4Q1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM218IDRG4Q1 Models |
Category | Current - Supply 5mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 70V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 15 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 120 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM201AVDR2G | onsemi | 12.152 | LM201AVDR2GOSCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06409 € | 2.660,22 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


