Similar
Similar
Similar

LM201ADG | |
|---|---|
DigiKey Part Number | LM201ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM201ADG |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM201ADG Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM201ADT | STMicroelectronics | 4.208 | 497-15611-1-ND | 1,15000 € | Direct |
| INA154UA | Texas Instruments | 397 | INA154UA-ND | 2,74000 € | Similar |
| LM218IDRG4Q1 | Texas Instruments | 23.172 | 296-LM218IDRG4Q1CT-ND | 1,33000 € | Similar |
| LM318D | Texas Instruments | 501 | 296-9538-5-ND | 1,90000 € | Similar |
| LM318DR | Texas Instruments | 10.413 | 296-24358-1-ND | 1,75000 € | Similar |




