Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FST3244QSCX | |
|---|---|
DigiKey Part Number | FST3244QSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FST3244QSCX |
Description | IC BUS SWITCH 4 X 1:1 20-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3244QSCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |





