
SN74CBT3244DBQR | |
|---|---|
DigiKey Part Number | 296-6421-2-ND - Tape & Reel (TR) 296-6421-1-ND - Cut Tape (CT) 296-6421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244DBQR |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34440 € | 8,61 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26746 € | 133,73 € |
| 1.000 | 0,25710 € | 257,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25081 € | 627,02 € |
| 5.000 | 0,23351 € | 1.167,55 € |
| 12.500 | 0,22486 € | 2.810,75 € |
| 25.000 | 0,21622 € | 5.405,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

